Schneider Electric Harmony Series, Spring Return, Emergency Stop Push Button Head 16 mm Diameter
- RS Stock No.:
- 288-2290
- Mfr. Part No.:
- XB6DW4B5B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.24
(exc. VAT)
€45.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €37.24 |
*price indicative
- RS Stock No.:
- 288-2290
- Mfr. Part No.:
- XB6DW4B5B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Push Button Diameter | 16mm | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Red | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Illuminated Yes | ||
Push Button Diameter 16mm | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete illuminated push button is a high quality device designed for various industrial applications. With a red flush and a spring return operation, this push button offers reliability and durability in controlling electrical circuits. The device has a mounting diameter of 16mm and features both NO and NC contacts for versatile use.
Rectangular shaped signalling unit with a plastic bezel for a sleek design
LED light source with integral bulb base for energy efficient operation
Silver alloy contacts ensure long lasting performance
IP65 degree of protection for reliable use in harsh environments
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP65
