RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button, PCB, 32mm Cutout, DPST
- RS Stock No.:
- 524-532
- Mfr. Part No.:
- 5.00.100.222/0100
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-532
- Mfr. Part No.:
- 5.00.100.222/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mounting Type | PCB | |
| Cutout Diameter | 32mm | |
| Contact Configuration | DPST | |
| Voltage Rating | 250V | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | E-BOX MODULAR | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mounting Type PCB | ||
Cutout Diameter 32mm | ||
Contact Configuration DPST | ||
Voltage Rating 250V | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series E-BOX MODULAR | ||
- COO (Country of Origin):
- DE
The RAFI E-BOX MODULAR emergency stop contact module is the complete housing for RAFIX 22 FS plus control units. It is used where individual control devices are required at remote locations - for example, emergency stop applications along a production facility or at a safety fence. The compact dimensions of the E-BOX are based on the edge dimensions of a 40 mm profile rail. Installation is also designed with this in mind. This is quick and easy thanks to the modular system consisting of a lower and upper housing section, contact module with switching element and emergency stop actuator.
Compact dimensions 109 x 40 x 27 mm
For actuators from the RAFIX 22 FS+ control device series mounting hole diameter 22.3 mm
Switching elements with 2 contacts for emergency stop PLUS1 with 3 contacts
Optionally with LED for illuminated actuators
With yellow upper housing part for emergency stop actuator
For actuators from the RAFIX 22 FS+ control device series mounting hole diameter 22.3 mm
Switching elements with 2 contacts for emergency stop PLUS1 with 3 contacts
Optionally with LED for illuminated actuators
With yellow upper housing part for emergency stop actuator
Related links
- RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button 32mm Cutout, DPST
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65, IP67
