RAFI E-BOX M12 Series Latching Emergency Stop Push Button, Screw, 40 mm Cutout, DPST, IP65

Subtotal (1 unit)*

€85.38

(exc. VAT)

€105.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.38

*price indicative

RS Stock No.:
523-788
Mfr. Part No.:
1.22.114.000/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Mount Type

Screw

Product Type

Emergency Stop Push Button

Cutout Diameter

40mm

Contact Configuration

DPST

Push Button Actuation

Latching

Illuminated

No

Series

E-BOX M12

IP Rating

IP65

Colour

Yellow, Red

Number of Auxiliary Contacts

2

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Contact Current

100mA

Depth

60.2mm

Head Diameter

40mm

Length

123.2mm

Standards/Approvals

RoHS Compliant, DIN EN 60529, REACH Compliant

Hazardous Area Certification

CE

Width

40mm

COO (Country of Origin):
HU
The RAFI E-BOX M12 is a compact, ready-to-connect emergency stop unit featuring a mushroom head and "Plug and Play" M12 4-pin connection. Its dimensions make it ideal for decentralized command device installations in fields like mechanical engineering, construction machinery, and industrial robotics. It offers versatile mounting options, including single-hole screw mounting for aluminium profiles or direct M4 screw installation. With compatibility for actuator-indicator combinations from the RAFIX 22 FS+ series, it provides reliable emergency stop functionality alongside potential on/off or status display integration.

Red mushroom head

IP65 protection

Contact function 2 NC

Contact material Gold

Resetting by rotating

M12 4 pin A coded terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy