Omron A22NE-P Series Pull Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 174-4222
- Mfr. Part No.:
- A22NE-MP-P202-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€73.20
(exc. VAT)
€90.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €73.20 |
*price indicative
- RS Stock No.:
- 174-4222
- Mfr. Part No.:
- A22NE-MP-P202-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Pull Release | |
| Series | A22NE-P | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Spring Clamp | |
| Depth | 71.5mm | |
| Standards/Approvals | No | |
| Length | 71.5mm | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Width | 71.5mm | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Pull Release | ||
Series A22NE-P | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Spring Clamp | ||
Depth 71.5mm | ||
Standards/Approvals No | ||
Length 71.5mm | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Width 71.5mm | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- JP
Omron A22NE-P Series Emergency Stop Push Button, 22mm Cutout Diameter, IP65 - A22NE-MP-P202-N
This emergency stop push button provides a direct means of halting machinery in industrial control panels and equipment. Designed for panel build-in mounting, it offers a pull-to-reset action and a robust front with a ProMinent red actuator to aid quick identification in operational environments.
Features & Benefits
• IP65 rating keeps internal contacts protected from dust and water ingress
• Two normally-closed safety contacts provide reliable circuit interruption
• Spring-clamp terminals allow fast, tool-free wiring connections
• 40mm head improves operator accessibility and actuation accuracy
• Pull release mechanism enables positive manual reset for safety checks
• Compact 22mm cut-out supports standard panel integration
• Two normally-closed safety contacts provide reliable circuit interruption
• Spring-clamp terminals allow fast, tool-free wiring connections
• 40mm head improves operator accessibility and actuation accuracy
• Pull release mechanism enables positive manual reset for safety checks
• Compact 22mm cut-out supports standard panel integration
Applications
• Suitable for emergency stop circuits on factory automation panels
• Ideal for machinery control stations requiring manual e-stops
• used with electrical control enclosures in manufacturing lines
• Can be used for safety interlocks on mechanical assembly equipment
• Ideal for machinery control stations requiring manual e-stops
• used with electrical control enclosures in manufacturing lines
• Can be used for safety interlocks on mechanical assembly equipment
How is the unit mounted into a control panel?
It is intended for build-in installation using a 22mm cut-out and secures from the front to SIT flush within the panel aperture.
What type of user action restores the system after activation?
The actuator uses a pull-release reset, which requires a deliberate pull movement to return contacts to the closed state.
How are field conductors attached to the device?
Wiring is terminated via spring-clamp terminals that grip conductors for a secure connection without screw tightening.
Is the head designed for improved operator interaction?
The large 40mm head increases the contact area for Rapid tactile engagement and reduces the chance of missed actuations.
What environmental protection does the device provide?
It carries an IP65 ingress protection rating, shielding internal components from dust and low-pressure water jets while installed.
Related links
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
