Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP69K, IP65
- RS Stock No.:
- 188-9176
- Mfr. Part No.:
- A22NE-L-PD02-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€58.20
(exc. VAT)
€71.59
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.20 |
*price indicative
- RS Stock No.:
- 188-9176
- Mfr. Part No.:
- A22NE-L-PD02-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | Yes | |
| Series | A22NE-PD | |
| IP Rating | IP69K, IP65 | |
| Colour | Red | |
| Terminal Type | Screw, Push-in | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V | |
| Depth | 87mm | |
| Hazardous Area Certification | No | |
| Head Diameter | 60mm | |
| Standards/Approvals | CSA C22.2 No.14, GB14048.5, EN60947-5-5, EN60947-5-1, UL1059, UL508, UL486E | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated Yes | ||
Series A22NE-PD | ||
IP Rating IP69K, IP65 | ||
Colour Red | ||
Terminal Type Screw, Push-in | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V | ||
Depth 87mm | ||
Hazardous Area Certification No | ||
Head Diameter 60mm | ||
Standards/Approvals CSA C22.2 No.14, GB14048.5, EN60947-5-5, EN60947-5-1, UL1059, UL508, UL486E | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- JP
Omron A22NE-PD Series Emergency Stop Push Button, IP69K Ingress Rating, 22mm Cut-out Diameter - A22NE-L-PD02-N
This emergency stop push button provides a compact, illuminated means to interrupt machinery control circuits in industrial panels. Designed for panel mounting, it offers a prominent red actuator to allow rapid manual shut-off and is suitable for installations requiring recognised electrical safety interfaces and secure contact arrangements.
Features and Benefits:
• 2NC contact arrangement ensures positive circuit break for safety
• Twist-release actuation permits deliberate manual reset after stop
• Screw and push-in terminals enable flexible wiring methods
• Rated for 250V DC to accommodate direct-current control circuits
• IP69K and IP65 ingress protection withstands high-pressure washdown
• Twist-release actuation permits deliberate manual reset after stop
• Screw and push-in terminals enable flexible wiring methods
• Rated for 250V DC to accommodate direct-current control circuits
• IP69K and IP65 ingress protection withstands high-pressure washdown
Applications
• Suitable for food processing plants with rigorous wash regimes
• Ideal for machinery control panels requiring visible emergency stop
• Used with DC-powered conveyor and handling systems
• Can be used for manufacturing lines needing rapid manual isolation
• Ideal for machinery control panels requiring visible emergency stop
• Used with DC-powered conveyor and handling systems
• Can be used for manufacturing lines needing rapid manual isolation
What head size aids operator recognition in busy environments?
The large 60mm head gives a clear visual and tactile target for emergency actuation.
How is the device mounted in a control panel?
It requires a 22mm cut-out and is secured via panel-mount hardware for flush installation.
Which standards confirm suitability for industrial control systems?
It meets EN 60947-5-1 and EN 60947-5-5 plus CSA and UL standards for control equipment.
How many safety contacts are provided for wiring redundancy?
Two dedicated safety contacts allow separation of safety circuits or redundant stop paths.
Related links
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
