Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NO/2 NC, IP65
- RS Stock No.:
- 188-9178
- Mfr. Part No.:
- A22NE-L-PD22-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€75.50
(exc. VAT)
€92.86
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.50 |
*price indicative
- RS Stock No.:
- 188-9178
- Mfr. Part No.:
- A22NE-L-PD22-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NO/2 NC | |
| Push Button Actuation | Twist Release | |
| Series | A22NE-PD | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Screw, Push-in | |
| Head Style | Round | |
| Contact AC Voltage | 250V ac | |
| Depth | 87mm | |
| Switch Configuration | 1 NO/1 NC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL486E, UL1059, GB14048.5, UL508, EN60947-5-5, CSA C22.2 No.14, EN60947-5-1 | |
| Safety Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NO/2 NC | ||
Push Button Actuation Twist Release | ||
Series A22NE-PD | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Screw, Push-in | ||
Head Style Round | ||
Contact AC Voltage 250V ac | ||
Depth 87mm | ||
Switch Configuration 1 NO/1 NC | ||
Hazardous Area Certification No | ||
Standards/Approvals UL486E, UL1059, GB14048.5, UL508, EN60947-5-5, CSA C22.2 No.14, EN60947-5-1 | ||
Safety Contacts 4 | ||
- COO (Country of Origin):
- JP
Omron A22NE-PD Series Emergency Stop Push Button, IP65 Ingress Protection, Red - A22NE-L-PD22-N
This emergency stop push button provides a manual means to halt machinery operations and isolate power in industrial control panels. Designed for panel fitting, it incorporates a twist-release actuation and is suitable for environments where a clear, illuminated shutdown control is required. The unit offers a combination of safety contacts and a robust ingress protection rating for use on production equipment and control stations.
Features and Benefits:
• IP65 sealing prevents dust ingress and resists water spray
• 250V AC rating supports standard industrial control voltages
• 2NO/2NC safety contacts deliver separate safety signalling
• Twist-release actuation enables secure latching and reset
• Screw and push-in terminals allow flexible wiring methods
• Illuminated red head improves visibility in low light
• 250V AC rating supports standard industrial control voltages
• 2NO/2NC safety contacts deliver separate safety signalling
• Twist-release actuation enables secure latching and reset
• Screw and push-in terminals allow flexible wiring methods
• Illuminated red head improves visibility in low light
Applications
• Suitable for panel-mounted emergency stopping in factories
• Ideal for machinery safety circuits requiring redundant contacts
• Used with control cabinets needing visible shutdown indicators
• Can be used for assembly line stop stations and access points
• Suitable for retrofit installations replacing 22mm cut-outs
• Ideal for machinery safety circuits requiring redundant contacts
• Used with control cabinets needing visible shutdown indicators
• Can be used for assembly line stop stations and access points
• Suitable for retrofit installations replacing 22mm cut-outs
How many safety contacts are available and what do they provide?
It provides four safety contacts configured as two normally open and two normally closed, allowing separate control and feedback circuits for safety monitoring.
What mounting and cut-out requirement is needed for installation?
It is designed for panel mounting and fits a 22mm cut-out for standard control plate installation.
What head style and colour indicate emergency function?
The unit has a round head finished in red to denote emergency use and is illuminated for enhanced visibility.
Which terminal connection options are available for wiring?
Termination can be achieved using either screw terminals or push-in connections to accommodate installer preference.
Related links
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65, IP69K
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
