RS Better World
Schneider Electric PanelSeT Series Sliding Nut for Use with Thalassa PLA, SF, SM
- RS Stock No.:
- 220-1647
- Mfr. Part No.:
- NSYSNM6
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€28.14
(exc. VAT)
€34.61
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.14 | €2.814 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1647
- Mfr. Part No.:
- NSYSNM6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Sliding Nut | |
| Accessory Type | Sliding Nut | |
| For Use With | Thalassa PLA, SF, SM | |
| Thread Size | M6 | |
| Series | PanelSeT | |
| Standards/Approvals | Green Premium product, EU RoHS Directive, China RoHS Regulation, REACH Declaration | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Sliding Nut | ||
Accessory Type Sliding Nut | ||
For Use With Thalassa PLA, SF, SM | ||
Thread Size M6 | ||
Series PanelSeT | ||
Standards/Approvals Green Premium product, EU RoHS Directive, China RoHS Regulation, REACH Declaration | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Quarter-turn sliding nut for Thalassa PLA, Spacial SM/ SF. Thread type is M6. Multi-purpose fixing accessory.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With SD SF, Spacial SM
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Schneider Electric PanelSeT Series Sliding Rail: Aluminium, Support: Steel Enclosure for Use with Thalassa PLA
- Schneider Electric PanelSeT Series Sliding Rail: Aluminium, Sliding Support: Steel Step Slide for Use with Thalassa PLA
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA SF
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA Spacial SM 35 mm x 120 mm x 100mm
- Schneider Electric PanelSeT Series Fixing Accessory for Use with Thalassa PLA and Spacial SF Enclosures
