Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 250 mm H, 400mm W, 800 mm D, 800 mm L For Use With 800 x 200
- RS Stock No.:
- 121-838
- Mfr. Part No.:
- 150466 XSFB0802
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€385.09
(exc. VAT)
€473.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.09 |
*price indicative
- RS Stock No.:
- 121-838
- Mfr. Part No.:
- 150466 XSFB0802
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 x 200 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 400mm | ||
Height 250mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 x 200 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a high-quality electrical cabinet base element made of steel in a stylish grey colour. With dimensions of 800mm in length, 250mm in height, and 400mm in width, this product is part of the ES-PMCC-PDC-Eaton xEnergy Main LV switchgear family.
Compliant with industry standards for accuracy and reliability
Can be used in various locations around the world
Suitable for consumer use with safety and quality in mind
Related links
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 400mm W 800 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.35 m L For Use With 1350 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.2 m L For Use With 1200 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 425 mm L For Use With 425 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1 m L For Use With 1000 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1 m L For Use With 850 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.2 m L For Use With 1100 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
