Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 250 mm H, 400mm W, 12 mm D, 1.2 m L For Use With 1100 x 200 mm
- RS Stock No.:
- 121-842
- Mfr. Part No.:
- 150469 XSFB1102
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€433.36
(exc. VAT)
€533.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €433.36 |
*price indicative
- RS Stock No.:
- 121-842
- Mfr. Part No.:
- 150469 XSFB1102
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 12mm | |
| Length | 1.2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 1100 x 200 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 400mm | ||
Height 250mm | ||
Depth 12mm | ||
Length 1.2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 1100 x 200 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to provide reliable and efficient electrical distribution in various industrial settings. With a sturdy steel construction and sleek grey finish, this switchgear is a high-quality solution for your power distribution needs. Measuring 1200mm in depth, 250mm in height, and 400mm in width, this switchgear is compact yet powerful.
Globally marketable for versatile applications
Ensures safety and reliability in electrical distribution
Durable construction for long-lasting performance
Versatile design for various enclosure building setups
Global compatibility for seamless integr
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.2 m L For Use With 1200 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1 m L For Use With 1000 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1 m L For Use With 850 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.35 m L For Use With 1350 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 800 mm L For Use With 800 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 425 mm L For Use With 425 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 400mm W 800 mm L For Use With Enclosure
