Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 250 mm H, 400mm W, 1 m D, 1 m L For Use With 1000 x 200 mm
- RS Stock No.:
- 121-841
- Mfr. Part No.:
- 150468 XSFB1002
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€429.25
(exc. VAT)
€527.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.25 |
*price indicative
- RS Stock No.:
- 121-841
- Mfr. Part No.:
- 150468 XSFB1002
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 1m | |
| Length | 1m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 1000 x 200 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 400mm | ||
Height 250mm | ||
Depth 1m | ||
Length 1m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 1000 x 200 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable solution for your electrical needs. With a sleek grey design and sturdy steel construction, this switchgear is ideal for a variety of applications. It is RoHS conform and globally marketable, ensuring high quality and compliance with regulations.
Provides stability and support for the switchgear unit
IK10 impact strength ensures durability and protection against damage
Suitable for enclosure building makes installation easy and convenient
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1 m L For Use With 850 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.35 m L For Use With 1350 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.2 m L For Use With 1200 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.2 m L For Use With 1100 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 800 mm L For Use With 800 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 425 mm L For Use With 425 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 400mm W 800 mm L For Use With Enclosure
