Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 250 mm H, 400mm W, 1 m D, 1 m L For Use With 850 x 200 mm
- RS Stock No.:
- 121-840
- Mfr. Part No.:
- 150467 XSFB08502
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€404.60
(exc. VAT)
€497.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.60 |
*price indicative
- RS Stock No.:
- 121-840
- Mfr. Part No.:
- 150467 XSFB08502
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 1m | |
| Length | 1m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 850 x 200 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 400mm | ||
Height 250mm | ||
Depth 1m | ||
Length 1m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 850 x 200 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable and versatile solution for electrical power distribution. With a sleek grey design and durable steel material, this switchgear is perfect for a variety of applications.
IK10 impact strength for increased durability
RoHS compliant for environmentally friendly operation
Base stabilization profile model for secure installation
Suitable for enclosure building up to 800mm width and 200mm depth
Weighs 11649 kilograms for e
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1000 mm L For Use With 1000 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1200 mm L For Use With 1200 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 425 mm L For Use With 425 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1200 mm L For Use With 1100 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 800 mm L For Use With 800 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1000 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1350 mm L For Use With 1350 x
