Siemens 8PQ1200 Series Enclosure Frame, 850mm W, 400 mm D For Use With Alpha Assembly Kit
- RS Stock No.:
- 621-505
- Mfr. Part No.:
- 8PQ1200-4BA16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€719.82
(exc. VAT)
€885.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €719.82 |
*price indicative
- RS Stock No.:
- 621-505
- Mfr. Part No.:
- 8PQ1200-4BA16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1200 | |
| Width | 850mm | |
| Depth | 400mm | |
| For Use With | Alpha Assembly Kit | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1200 | ||
Width 850mm | ||
Depth 400mm | ||
For Use With Alpha Assembly Kit | ||
- COO (Country of Origin):
- DE
The Siemens Frame designed specifically for ALPHA assembly kits. With impressive dimensions of 850 mm in width and 400 mm in depth, this offering is tailored to meet the demands of diverse applications. It boasts general product approvals and conforms to various environmental certifications, ensuring reliability in various settings. Additionally, comprehensive support resources are readily available through the manufacturer's online platform, providing essential documentation and product images. This advantageous assembly solution brings efficiency and effectiveness, making it a remarkable addition to any operational environment.
Robust frame design optimised for assembly kits
Versatile dimensions suitable for various applications
General product approval ensures compliance with industry standards
Environmentally certified for peace of mind in any setting
Access to extensive online resources for support and information
Related links
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Steel Enclosure Frame, 2 m H For Use With SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
