Siemens 8PQ1200 Series Steel Enclosure Frame, 2 m H For Use With SIVACON S4
- RS Stock No.:
- 621-446
- Mfr. Part No.:
- 8PQ1200-0BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€367.76
(exc. VAT)
€452.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.76 |
*price indicative
- RS Stock No.:
- 621-446
- Mfr. Part No.:
- 8PQ1200-0BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1200 | |
| Height | 2m | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1200 | ||
Height 2m | ||
Material Steel | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame conversion kit corner section is designed for efficient frame conversion and assembly. Built from robust steel, it ensures longevity and structural integrity while offering a modern powder coated finish for enhanced durability and aesthetic appeal. This assembly kit is perfect for those seeking reliable and high quality components in their projects. With a substantial height of 2000 mm and a sturdy material thickness of 2.5 mm, it meets the needs of various industrial applications. The product is not only well crafted but also compliant with established general product approvals, ensuring it stands up to rigorous industry standards. Explore the possibilities it brings to your installations for a seamless integration into your systems.
Robust steel construction guarantees long lasting use
Powder coated finish enhances resistance to wear and tear
Substantial height allows for versatile applications in different setups
Designed for easy assembly promoting efficient installation
General product approvals to ensure compliance with industry standards
In depth service and support resources available online
Comprehensive documentation and specifications accessible for further insights
Related links
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Empty Enclosure
