Siemens 8PQ1200 Series Enclosure Frame, 850mm W, 600 mm D For Use With Alpha Assembly Kit
- RS Stock No.:
- 621-800
- Mfr. Part No.:
- 8PQ1200-6BA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€710.20
(exc. VAT)
€873.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €710.20 |
*price indicative
- RS Stock No.:
- 621-800
- Mfr. Part No.:
- 8PQ1200-6BA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1200 | |
| Width | 850mm | |
| Depth | 600mm | |
| For Use With | Alpha Assembly Kit | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1200 | ||
Width 850mm | ||
Depth 600mm | ||
For Use With Alpha Assembly Kit | ||
- COO (Country of Origin):
- DE
The Siemens Advanced frame model is designed to meet the rigorous demands of modern assembly needs, offering remarkable efficiency and reliability for an array of applications. Tailored specifically for compatibility with ALPHA assembly kits, it cleverly combines space saving dimensions with robust construction, ensuring optimal performance in various industrial settings. With meticulous attention to detail, this product showcases a harmonious blend of functionality and innovation, making it an essential addition to any assembly line aiming for efficiency and excellence.
Efficient use of space with compact dimensions
Designed specifically for seamless integration with ALPHA assembly kits
Manufactured to high standards which ensuring long lasting durability
Support for a wide range of applications enhancing versatility
Provides excellent stability contributing to overall assembly productivity
Facilitates quicker assembly processes aiding in reduced downtime
Backed by robust documentation and support from professionals
Related links
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Steel Enclosure Frame, 2 m H For Use With SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
