Siemens 8PQ1200 Series Enclosure Frame, 350mm W, 400 mm D For Use With Alpha Assembly Kit
- RS Stock No.:
- 622-020
- Mfr. Part No.:
- 8PQ1200-4BA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€640.70
(exc. VAT)
€788.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €640.70 |
*price indicative
- RS Stock No.:
- 622-020
- Mfr. Part No.:
- 8PQ1200-4BA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1200 | |
| Width | 350mm | |
| Depth | 400mm | |
| For Use With | Alpha Assembly Kit | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1200 | ||
Width 350mm | ||
Depth 400mm | ||
For Use With Alpha Assembly Kit | ||
- COO (Country of Origin):
- DE
The Siemens Frame is meticulously designed for use with ALPHA assembly kits, promising a robust solution for contemporary electrical applications. With a compact form factor featuring a width of 350 mm and a depth of 400 mm, this frame is ideal for modern installations where space is at a premium. Its durable construction ensures reliability and longevity, making it a trustworthy choice for professionals in the field. Enhanced by comprehensive environmental confirmations, this product aligns with stringent industry approvals, demonstrating its exceptional quality and compliance with global standards. Whether integrating into existing systems or initiating new projects, this frame caters to diverse needs, enabling seamless assembly and enhanced performance.
Designed specifically for ALPHA assembly kits for easy integration
Compact dimensions facilitate efficient use of limited space
Robust construction ensures durability for various operational environments
Complies with stringent environmental standards to promote sustainability
Aesthetically pleasing design complements modern installation requirements
General Product Approval enhances trust in its reliability and quality
Related links
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Steel Enclosure Frame, 2 m H For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 400 mm D For Use With SIVACON S4
