Siemens 8PQ1200 Series Enclosure Frame, 350mm W, 800 mm D For Use With Alpha Assembly Kit
- RS Stock No.:
- 621-507
- Mfr. Part No.:
- 8PQ1200-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€661.92
(exc. VAT)
€814.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €661.92 |
*price indicative
- RS Stock No.:
- 621-507
- Mfr. Part No.:
- 8PQ1200-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1200 | |
| Width | 350mm | |
| Depth | 800mm | |
| For Use With | Alpha Assembly Kit | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1200 | ||
Width 350mm | ||
Depth 800mm | ||
For Use With Alpha Assembly Kit | ||
- COO (Country of Origin):
- DE
The Siemens Exceptional frame is a critical component designed for the innovative ALPHA assembly kits, seamlessly integrating cutting edge technology with robust functionality. The insights into its engineering underscore its suitability for the most demanding tasks, making it a pivotal choice for professionals in various industries. With dimensions finely calibrated at 350 mm in width and 800 mm in depth, this product combines space efficiency with sturdy construction. The implicit quality from its origins ensures reliability and excellence for both current and future applications, reinforcing its valued position within the SIEMENS portfolio.
Designed specifically for ALPHA assembly kits
Sturdy construction ensures long lasting performance
Compact dimensions enhance space efficiency
Backed by extensive support resources for reliable operation
Accessible online information facilitates easy product integration
Related links
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Steel Enclosure Frame, 2 m H For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 800 mm D For Use With SIVACON S4
