Siemens 8PQ1206 Series Enclosure Frame, 2 m H, 600mm W, 600 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-803
- Mfr. Part No.:
- 8PQ1206-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€636.84
(exc. VAT)
€783.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €636.84 |
*price indicative
- RS Stock No.:
- 621-803
- Mfr. Part No.:
- 8PQ1206-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1206 | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 600mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1206 | ||
Width 600mm | ||
Height 2m | ||
Depth 600mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame is designed to meet the evolving demands of modern industrial environments. Featuring a robust construction of 600 mm in width and depth, this exceptional product seamlessly integrates into standard specifications while ensuring consistent performance. The Siemens Frame not only adheres to rigorous approval standards, but it also showcases a versatile design suitable for diverse applications. With an emphasis on quality and reliability, the product guarantees longevity and optimum efficiency, making it a prime choice for professionals. Further enhancing its appeal, the 8PQ1206 6BA01 provides access to a comprehensive range of online resources, including technical manuals, specifications, and product images, all tailored to assist and streamline your purchasing process.
Designed for easy integration in various industrial settings
Robust construction ensures durability and longevity
Standard version meets all necessary compliance regulations
Access to extensive product support and resources online
Environmentally conscious packaging reflects commitment to sustainability
Compatible with a wide array of applications across different sectors
Related links
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 600 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2 m L For Use With Corner Enclosure, Corner Housing
