Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 1m W, 1 m D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-370
- Mfr. Part No.:
- 8MF1200-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,897.43
(exc. VAT)
€2,333.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,897.43 |
*price indicative
- RS Stock No.:
- 622-370
- Mfr. Part No.:
- 8MF1200-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2.2m | |
| Depth | 1m | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2.2m | ||
Depth 1m | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure stands as a testament to engineering excellence, tailored to support standard empty enclosures with its robust design. Featuring a height of 2200 mm, width of 1000 mm, and depth of 1000 mm, this supporting structure boasts a solid construction of zinc-plated steel, ensuring durability and resilience. It is engineered to withstand the rigours of industrial applications while offering an aesthetic appeal. This product designed for seamless integration, making it an ideal choice for various environments that require reliable support solutions. Its thoughtful design ensures not only functionality but also compliance with stringent industry standards, making it a preferred option for professionals in the field.
Engineered for versatility in application
Offers exceptional support and stability
Constructed with high quality steel for longevity
Zinc plating enhances corrosion resistance
Lightweight yet strong for ease of installation
Designed to meet industry specific approvals
Comprehensive product documentation available online
Supports optimal air circulation around the enclosure
Related links
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Corner Housing, Corner Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
