Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 1m W, 500 mm D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-721
- Mfr. Part No.:
- 8MF1205-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,705.72
(exc. VAT)
€2,098.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,705.72 |
*price indicative
- RS Stock No.:
- 622-721
- Mfr. Part No.:
- 8MF1205-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2.2m | |
| Depth | 500mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2.2m | ||
Depth 500mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure designed specifically for standard empty enclosures, providing a robust foundation for various applications. With a height of 2200 mm and a width of 1000 mm, it offers ample space while maintaining a compact footprint. The structure is meticulously engineered with a depth of 500 mm, ensuring stability and efficiency. Its zinc-plated surface not only adds an appealing finish but also enhances resistance to corrosion, making it suitable for diverse environments. Constructed from high-quality steel, this product exemplifies durability and reliability, promising to withstand daily wear and tear while supporting your operations effectively.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Corner Housing, Corner Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
