Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 1m W, 600 mm D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-760
- Mfr. Part No.:
- 8MF1206-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,735.21
(exc. VAT)
€2,134.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,735.21 |
*price indicative
- RS Stock No.:
- 622-760
- Mfr. Part No.:
- 8MF1206-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2.2m | |
| Depth | 600mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2.2m | ||
Depth 600mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures offers a robust solution tailored to meet the needs of users seeking reliable and durable mechanical support. Featuring a height of 2200 mm, a width of 1000 mm, and a depth of 600 mm, this structure designed with meticulous attention to both form and function. Its zinc-plated surface not only enhances its aesthetic appeal but also improves its resistance to environmental factors, making it an ideal choice for various applications. Constructed from high-quality steel with a substantial material thickness, this product ensures stability and longevity. Suitable for diverse industrial environments, this structure is the ultimate choice for those looking to enhance their equipment's efficiency and safety.
Zinc plating provides enhanced corrosion resistance
Robust steel construction ensures long lasting durability
Designed specifically for standard empty enclosures, offering versatility
Generous dimensions cater to various installation needs
Thick plate material guarantees structural stability and support
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
