Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 1.2m W, 1 m D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-586
- Mfr. Part No.:
- 8MF1220-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,907.23
(exc. VAT)
€2,345.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,907.23 |
*price indicative
- RS Stock No.:
- 622-586
- Mfr. Part No.:
- 8MF1220-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2.2m | |
| Depth | 1m | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2.2m | ||
Depth 1m | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures offers a robust solution tailored to meet the needs of users seeking reliable and durable mechanical support. Featuring a height of 2200 mm, a width of 1200 mm, and a depth of 1000 mm, this structure designed with meticulous attention to both form and function. Its zinc-plated surface not only enhances its aesthetic appeal but also improves its resistance to environmental factors, making it an ideal choice for various applications. Constructed from high-quality steel with a substantial material thickness, this product ensures stability and longevity. Suitable for diverse industrial environments, this structure is the ultimate choice for those looking to enhance their equipment's efficiency and safety.
Designed specifically for use with standard empty enclosures
Constructed from robust steel for enhanced strength and longevity
Aesthetically appealing zinc plated surface enhances resistance to corrosion
Ample dimensions provide flexibility for various installation needs
Incorporates a practical design tailored to support electrical infrastructure
Lightweight construction facilitates easy handling and installation
Manufactured to high quality standards, ensuring reliability and safety
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
