Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 1.2m W, 800 mm D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-428
- Mfr. Part No.:
- 8MF1228-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,813.85
(exc. VAT)
€2,231.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,813.85 |
*price indicative
- RS Stock No.:
- 622-428
- Mfr. Part No.:
- 8MF1228-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2.2m | |
| Depth | 800mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2.2m | ||
Depth 800mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Robust supporting structure, designed for standard empty enclosures, seamlessly integrates both functionality and durability. Constructed with high-quality steel and featuring a zinc-plated surface, it offers superior resilience against environmental factors. The well-considered dimensions, including a height of 2200 mm, width of 1200 mm, and depth of 800 mm, provide ample space whilst ensuring a compact footprint. Weighing in at 57 kg, this product exemplifies stability and strength, making it ideal for various industrial applications. With attention given to every detail, this supporting structure not only meets rigorous operational demands but also enhances the aesthetic appeal of your installation, ensuring a clean and professional appearance.
Engineered for optimal performance in standard empty enclosures
Zinc plated surface ensures resistance against corrosion
Durable steel construction guarantees long lasting use
Designed to support heavy components safely and securely
Compact size maximises operational space without compromising stability
Environmentally considerate design enhances sustainability
Flexible design allows for adaptation in diverse installation settings
Offers easy assembly, facilitating faster installation times
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 800 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
