Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 1.2m W, 500 mm D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-763
- Mfr. Part No.:
- 8MF1225-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,715.54
(exc. VAT)
€2,110.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,715.54 |
*price indicative
- RS Stock No.:
- 622-763
- Mfr. Part No.:
- 8MF1225-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2.2m | |
| Depth | 500mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2.2m | ||
Depth 500mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure designed for standard empty enclosures, this product combines robust engineering with practicality. Crafted with precision, it stands at a height of 2200 mm, offering ample space for a variety of installations. With its substantial width and depth, the structure is not only functional but also complements contemporary design aesthetics. The zinc-plated surface treatment ensures durability and resistance against environmental factors, making it an optimal choice for industrial applications. Constructed from high-quality steel, this structure promises longevity while maintaining a lightweight net weight. Ideal for anyone seeking reliable support for their enclosures, it represents the perfect blend of quality and functionality.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
