Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 1.2m W, 600 mm D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-590
- Mfr. Part No.:
- 8MF1226-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,740.13
(exc. VAT)
€2,140.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,740.13 |
*price indicative
- RS Stock No.:
- 622-590
- Mfr. Part No.:
- 8MF1226-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2.2m | |
| Depth | 600mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2.2m | ||
Depth 600mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Robust supporting structure designed specifically for standard empty enclosures, showcasing an impressive height of 2200 mm and a width of 1200 mm. Engineered from high-quality steel with a zinc-plated finish, it not only ensures durability but also offers excellent protection against corrosion. Its thoughtful design accommodates a maximum depth of 600 mm, making it the ideal foundation for various industrial applications. It guarantees stability while being versatile enough for different setups in industrial environments. With precision in every element, the product elevates organizational capability, catering to your installation needs seamlessly.
Constructed with a design that prioritises strength and longevity
Zinc plated surface ensures increased protection from environmental factors
Engineered to support various configurations with its ample dimensions
Lightweight yet sturdy, offering convenience without compromising stability
Compatible with multiple applications, enhancing flexibility in industrial setups
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
