Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis, 553 mm H, 555mm W, 553 mm L For Use With
- RS Stock No.:
- 219-9465
- Mfr. Part No.:
- NSYDLM84P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€339.13
(exc. VAT)
€417.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.13 |
*price indicative
- RS Stock No.:
- 219-9465
- Mfr. Part No.:
- NSYDLM84P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 3 | |
| Number of Modules | 84 | |
| Width | 555mm | |
| Height | 553mm | |
| Length | 553mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Number of Cutouts 3 | ||
Number of Modules 84 | ||
Width 555mm | ||
Height 553mm | ||
Length 553mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- ES
The Schneider Electric modular chassis DLM type for spacial WM enclosure has 553 mm height, 553 mm width and 101 mm depth. It has 6.130 kg weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 553 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 753 mm L For Use With
- Schneider Electric NSY Series RAL 7035 Steel Chassis 555mm W, 110 mm D For Use With Modular Distribution
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 453 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 255mm W, 353 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W, 653 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 800mm W, 1 m L For Use With Spacial
