Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis, 753 mm H, 555mm W, 753 mm L For Use With
- RS Stock No.:
- 211-0848
- Mfr. Part No.:
- NSYDLM84
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€272.26
(exc. VAT)
€334.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.26 |
*price indicative
- RS Stock No.:
- 211-0848
- Mfr. Part No.:
- NSYDLM84
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 3 | |
| Number of Modules | 84 | |
| Width | 555mm | |
| Height | 753mm | |
| Length | 753mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Spacial CRN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Number of Cutouts 3 | ||
Number of Modules 84 | ||
Width 555mm | ||
Height 753mm | ||
Length 753mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Spacial CRN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric modular distribution chassis 84 modules is used for WM enclosure. The module has number of horizontal rows is 3. The type of front plate is plain and cut-out plates. The module has dimensions of H 753X W 555x D101mm. The surface fin
The colour of the moduler chassis is grey (RAL 7035)
The number of cut-out is 3
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 753 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 553 mm L For Use With
- Schneider Electric NSY Series RAL 7035 Steel Chassis 555mm W, 110 mm D For Use With Modular Distribution
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 453 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 255mm W, 353 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 553 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W, 653 mm L For Use With
