Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis, 653 mm H, 455mm W
- RS Stock No.:
- 211-8789
- Mfr. Part No.:
- NSYDLM66
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€292.94
(exc. VAT)
€360.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.94 |
*price indicative
- RS Stock No.:
- 211-8789
- Mfr. Part No.:
- NSYDLM66
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 3 | |
| Number of Modules | 66 | |
| Width | 455mm | |
| Height | 653mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Number of Cutouts 3 | ||
Number of Modules 66 | ||
Width 455mm | ||
Height 653mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric spacial Chassis has 3 cut-outs. It has 653mm height,455mm width and 101.5mm depth.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W, 653 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 553 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 453 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 255mm W, 353 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 553 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 753 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 800mm W, 1 m L For Use With Spacial
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 460mm W, 680 mm L For
