Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis, 453 mm H, 355mm W, 453 mm L For Use With
- RS Stock No.:
- 219-9464
- Mfr. Part No.:
- NSYDLM48
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€208.58
(exc. VAT)
€256.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.58 |
*price indicative
- RS Stock No.:
- 219-9464
- Mfr. Part No.:
- NSYDLM48
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 3 | |
| Number of Modules | 48 | |
| Width | 355mm | |
| Height | 453mm | |
| Length | 453mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Number of Cutouts 3 | ||
Number of Modules 48 | ||
Width 355mm | ||
Height 453mm | ||
Length 453mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- ES
The Schneider Electric modular chassis DLM type for spacial WM enclosure has 453 mm height, 355 mm width and 101 mm depth. It has 3.604 kg weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 553 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 553 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 255mm W, 353 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W, 653 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 753 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 800mm W, 1 m L For Use With Spacial
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 460mm W, 680 mm L For
