Schneider Electric 10 mm Triangular Lock For Use With Enclosures
- RS Stock No.:
- 211-8815
- Mfr. Part No.:
- NSYINT101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.84 |
*price indicative
- RS Stock No.:
- 211-8815
- Mfr. Part No.:
- NSYINT101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Triangular Lock | |
| Insert Size | 10 mm | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Triangular Lock | ||
Insert Size 10 mm | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric spacial lock insert has 10mm triangular insert locking type. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series 7 mm Triangular Lock For Use With Enclosures
- nVent HOFFMAN LSS Series 8 mm Triangular Lock For Use With Enclosures
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Spacial S3X
- Schneider Electric PanelSet S3D Series 6.5 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric NSYI Series 9 mm Triangular Lock For Use With Spacial SF
- Schneider Electric PanelSet S3D Series 8 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
