Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 332mm W, 482 mm D, 482 mm L, for Use with Bottom planking,
- RS Stock No.:
- 127-783
- Mfr. Part No.:
- 183188 XSPTV4-W425D600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€214.63
(exc. VAT)
€263.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.63 |
*price indicative
- RS Stock No.:
- 127-783
- Mfr. Part No.:
- 183188 XSPTV4-W425D600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | xEnergy Main | |
| Width | 332mm | |
| Height | 89mm | |
| Depth | 482mm | |
| Length | 482mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Bottom planking, Roof planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series xEnergy Main | ||
Width 332mm | ||
Height 89mm | ||
Depth 482mm | ||
Length 482mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Bottom planking, Roof planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton main LV switchgear top panel is designed with dimensions of 425x600mm, featuring a sturdy steel construction with grey powder coating finish. It is suitable for roof and bottom planking, ensuring efficient protection for electrical equipment in
Suitable for roof and bottom planking ensuring versatile installation options
RoHS compliant and globally marketable for environmentally friendly usage
Weighs 4379 kilograms for a lightweight yet durable design
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.007m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 482 mm L
