Eaton xEnergy Series RAL 7035 Grey Steel Side, 110 mm H, 335mm W, 300 mm D, 300 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 259-696
- Mfr. Part No.:
- 283484 XLST344
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€163.08
(exc. VAT)
€200.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.08 |
*price indicative
- RS Stock No.:
- 259-696
- Mfr. Part No.:
- 283484 XLST344
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 335mm | |
| Height | 110mm | |
| Depth | 300mm | |
| Length | 300mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 335mm | ||
Height 110mm | ||
Depth 300mm | ||
Length 300mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is designed to meet the demands of modern electrical systems while ensuring safety and reliability. Constructed with high-quality materials, it features a robust powder-coated finish in a sleek grey that complements contemporary installations. With an IP31 rating, this switchgear system is ideal for various environments, providing crucial protection from dust and moisture. The compact design, with dimensions suitable for limited spaces, makes it a versatile choice for enclosure building, maximising functionality without compromising on safety. This product not only adheres to RoHS compliance, ensuring it meets environmental standards, but it also comes with detailed technical resources for ease of installation and reference.
Designed for ease of integration into existing systems
IP31 rating for effective protection against environmental conditions
Powder-coated finish for enhanced durability and aesthetic appeal
Compact dimensions facilitate installation in confined spaces
RoHS compliance ensures environmental responsibility
Technical resources available for straightforward installation guidance
Constructed from high-quality steel for long-lasting performance
Suitable for both roof and bottom planking applications
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 335mm W 15 mm L, for Use with 1800 x 425 mm
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 335mm W 10 mm L, for Use with
- Eaton xEnergy Series RAL 7035 Grey Steel Side 300mm W 920 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 920mm W 1.95 m L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 500mm W 1.92 m L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 300mm W 520 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 300mm W 720 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 1.12m W 1.95 m L, for Use with Enclosure Panels
