Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 78 mm H, 132mm W, 682 mm D, 682 mm L, for Use with 800 x 425 mm
- RS Stock No.:
- 125-870
- Mfr. Part No.:
- 172718 XTSZPTAV-W425
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€202.38
(exc. VAT)
€248.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.38 |
*price indicative
- RS Stock No.:
- 125-870
- Mfr. Part No.:
- 172718 XTSZPTAV-W425
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Blank | |
| Series | Eaton xEnergy | |
| Width | 132mm | |
| Height | 78mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | 800 x 425 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Blank | ||
Series Eaton xEnergy | ||
Width 132mm | ||
Height 78mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With 800 x 425 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top plate for Open Frame is designed for the xEnergy Main LV switchgear. With a product length of 682 millimeters, a height of 78 millimeters, and a width of 132 millimeters.
Suitable for roof and bottom planking in enclosure building
Powder coating finishing for durability
RoHS conform and globally marketable
Made of steel for robustness
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 132mm W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 907mm W 682 mm L, for Use with 800 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 507mm W 682 mm L, for Use with 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 707mm W 682 mm L, for Use with 800 x 1000 Open
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 1.057m W 682 mm L, for Use with 800 x 1350 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 807mm W 682 mm L, for Use with 800 x 1100 Open
