Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 132mm W, 682 mm D, 682 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-453
- Mfr. Part No.:
- 182528 XTSZPTAV4-W425
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€202.31
(exc. VAT)
€248.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.31 |
*price indicative
- RS Stock No.:
- 127-453
- Mfr. Part No.:
- 182528 XTSZPTAV4-W425
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 132mm | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 132mm | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top plate, ventilated is the perfect addition to your LV switchgear system. With a width of 425mm and IP42 protection, this grey plate offers optimal ventilation and durability for your electrical setup.
IP42 protection for durability
RoHS compliant for environmental responsibility
Globally marketable for versatile use cases
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 807mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 307mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.057m W 682 mm L
