Eaton xEnergy Main Series RAL 7035 Grey Steel Side, 536 mm H, 690mm W, 104 mm D, 104 mm L, for Use with Side panel use
- RS Stock No.:
- 127-339
- Mfr. Part No.:
- 179376 XTSZSA3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.77
(exc. VAT)
€125.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.77 |
*price indicative
- RS Stock No.:
- 127-339
- Mfr. Part No.:
- 179376 XTSZSA3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | xEnergy Main | |
| Width | 690mm | |
| Height | 536mm | |
| Depth | 104mm | |
| Length | 104mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Side panel use | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series xEnergy Main | ||
Width 690mm | ||
Height 536mm | ||
Depth 104mm | ||
Length 104mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Side panel use | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a versatile and essential component for electrical enclosures. With a sleek grey design and steel construction, it offers reliable protection and efficient organization for your electrical components.
Modular spacing of 125mm for compatibility with different equipment
Sleek grey design adds a professional touch to your enclosure setup
Suitable for enclosure building widths of 690mm and depths of 104mm
Provides reliable protection and organization for electrical components
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Side 690mm W 320 mm L, for Use with Side panel use
- Eaton xEnergy Series RAL 7035 Grey Steel Side 690mm W 2 m L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 690mm W 1.92 m L, for Use with Enclosures
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 690mm W 2 m L, for Use with xEnergy light
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 682 mm L
