Eaton xEnergy Main Series RAL 7035 Grey Steel Side, 208 mm H, 690mm W, 320 mm D, 320 mm L, for Use with Side panel use
- RS Stock No.:
- 127-579
- Mfr. Part No.:
- 179377 XTSZSA4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€141.71
(exc. VAT)
€174.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.71 |
*price indicative
- RS Stock No.:
- 127-579
- Mfr. Part No.:
- 179377 XTSZSA4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 690mm | |
| Height | 208mm | |
| Depth | 320mm | |
| Length | 320mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Side panel use | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 690mm | ||
Height 208mm | ||
Depth 320mm | ||
Length 320mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Side panel use | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a versatile solution for enclosure building. It features a side, double rail transition in grey, suitable for widths of 690mm and depths of 320mm.
Steel material with durable powder coating
Modular spacing of 125mm for customization
No cable entry for a clean and streamlined look
Does not require a lock for easy access
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Side 690mm W 104 mm L, for Use with Side panel use
- Eaton xEnergy Series RAL 7035 Grey Steel Side 690mm W 2 m L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 690mm W 1.92 m L, for Use with Enclosures
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 690mm W 2 m L, for Use with xEnergy light
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 682 mm L
