Eaton xEnergy Series RAL 7035 Grey Steel Side, 1707 mm H, 505mm W, 15 mm D, 15 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 246-787
- Mfr. Part No.:
- 187928 XLSR3186
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€156.00
(exc. VAT)
€191.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.00 |
*price indicative
- RS Stock No.:
- 246-787
- Mfr. Part No.:
- 187928 XLSR3186
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 505mm | |
| Height | 1707mm | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 505mm | ||
Height 1707mm | ||
Depth 15mm | ||
Length 15mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With Enclosure Panels | ||
- COO (Country of Origin):
- CZ
The Eaton innovative product embodies the pinnacle of modern electrical engineering with its rear wall ventilated design, optimally crafted for flexibility and efficiency. Engineered for use in LV switchgear applications, it offers outstanding performance in configurations that require precision and reliability. With an impressive height of 1707 mm and a width of 507 mm, this product fits seamlessly into various installation environments, catering to specific operational needs. Its stylish grey finish not only provides aesthetic appeal but also enhances durability. Furthermore, the application of powder coating ensures resistance against wear and tear, making it suitable for dynamic settings. This product is designed for smooth operations, easing the path for energy distribution while upholding compliance with stringent RoHS regulations. Ideal for contemporary electrical setups, it showcases Eaton's commitment to excellence and innovation in the industry.
The product's modular spacing allows for versatile installation options
Constructed from robust steel, it ensures long-lasting strength
Designed with an IP31 rating, it provides reliable protection against dust
Lightweight design promotes easier handling and installation
Eco-friendly materials reflect a commitment to sustainability
The product is tailored for rear panel use, maximising space efficiency
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 332mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 707mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 507mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 707mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 332mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 1.007m W 18 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 15 mm L, for Use with 1800 x 850 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 335mm W 15 mm L, for Use with 1800 x 425 mm
