RS Better World
Schneider Electric PanelSeT Accessoires Series RAL 7035 Steel Side, 2 m H, 500mm W, 2 m L, for Use with Spacial SF
- RS Stock No.:
- 220-1436
- Mfr. Part No.:
- NSY2SP205
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€227.06
(exc. VAT)
€279.28
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1436
- Mfr. Part No.:
- NSY2SP205
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT Accessoires | |
| Width | 500mm | |
| Height | 2m | |
| Length | 2m | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series PanelSeT Accessoires | ||
Width 500mm | ||
Height 2m | ||
Length 2m | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF external fixing side panels, used in Multi-purpose application. Mounting on sides. Fixing mode by screws type captive, from the outside of enclosure. 2 side panels and fixing elements included.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel 500mm W for Use with Spacial SF
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 2 m L, for Use
- Schneider Electric NSYSFD Series Lockable Sheet Steel RAL 7035 Single Door 500mm W, 2 m L for Use with Spacial
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 2.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.4 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.8 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.6 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.2 m L, for
