RS Better World
Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.6 m H, 500mm W, 500 mm D, 1.6 m L, for
- RS Stock No.:
- 285-5355
- Mfr. Part No.:
- NSY2SPN165
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€288.79
(exc. VAT)
€355.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5355
- Mfr. Part No.:
- NSY2SPN165
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | PanelSeT SFN Accessoires | |
| Width | 500mm | |
| Height | 1.6m | |
| Depth | 500mm | |
| Length | 1.6m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series PanelSeT SFN Accessoires | ||
Width 500mm | ||
Height 1.6m | ||
Depth 500mm | ||
Length 1.6m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Quantity 2Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric side panel is designed for electrical enclosures with a height of 1600mm and depth of 500mm. Made of steel with a grey colour finish, it offers a durable and attractive solution for enclosure needs.
Steel side panel suitable for enclosures with 1600mm height and 500mm depth
Epoxy-polyester powder surface finish for long-lasting protection
Comes in a set of 2 for convenient installation
Weighs 90.4 kg for sturdy support
Green Premium label ensures environmental performance compliance
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 2.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.8 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.4 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 2 m L, for Use
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1.6 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1.6 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1.6 m L, for
