Rittal CP Series Aluminium Support Section, 1m L For Use With CP 60
- RS Stock No.:
- 223-8716
- Mfr. Part No.:
- 6206110
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€165.09
(exc. VAT)
€203.06
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.09 |
*price indicative
- RS Stock No.:
- 223-8716
- Mfr. Part No.:
- 6206110
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Length | 1m | |
| Material | Aluminium | |
| For Use With | CP 60 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Length 1m | ||
Material Aluminium | ||
For Use With CP 60 | ||
- COO (Country of Origin):
- DE
The Rittal CP support section CP 120 has attachment to the connection components with 4 self-tapping screws in the screw channel. May be cut to any required length, no thread-tapping required. Open cable duct for easy servicing access and for pre-assembled cables with connectors, lockable via cover section.
Colour is light grey
Used aluminium material
Used aluminium material
Related links
- Rittal CP Series Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With CP 180
- Rittal CP Series Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 2m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 160mm H, 2m L For Use With CP 180
- Rittal CP Series Aluminium Support Section 120mm H, 250mm L For Use With CP 120
