Schneider Electric Ventilation Plate, 220mm W, For Use With Electronic Applicaions
- RS Stock No.:
- 256-6844
- Mfr. Part No.:
- NSYFECVT440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€157.16
(exc. VAT)
€193.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.16 |
*price indicative
- RS Stock No.:
- 256-6844
- Mfr. Part No.:
- NSYFECVT440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ventilation Plate | |
| Width | 220mm | |
| Length | 560mm | |
| Material | Steel | |
| For Use With | Electronic Applicaions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ventilation Plate | ||
Width 220mm | ||
Length 560mm | ||
Material Steel | ||
For Use With Electronic Applicaions | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Filter for ventilated blanking plate to be fixed on top of the ventilated plates or the plates with ventilation louvres.
Black color
Related links
- Schneider Electric Ventilation Plate, 155mm W
- Schneider Electric NSYPC Series RAL 7035 Ventilated Roof Plate 95 mm H 500mm W, For Use With
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 220mm W
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 220mm W, For Use With Spare Part
- Schneider Electric NSYZZ Series Black RAL 7035 Ventilation Plate 420 mm D For Use With Thalassa PHD
- Schneider Electric PanelSeT Series RAL 7035 Ventilation Plate 200 mm H 500mm W, For Use With
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 120mm W
- Schneider Electric Ventilation Grill Exiway
