Vogel 400 mm Metric Engineer Squares
- RS Stock No.:
- 642-053
- Mfr. Part No.:
- 312512
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€37.77
(exc. VAT)
€46.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €37.77 |
*price indicative
- RS Stock No.:
- 642-053
- Mfr. Part No.:
- 312512
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Unit of Measure | Metric | |
| Product Type | Engineer Squares | |
| Blade Length | 400mm | |
| Blade Thickness | 5mm | |
| Blade Width | 30mm | |
| Blade Material | Carbon Steel, Steel | |
| Standards/Approvals | DIN 875/2 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Unit of Measure Metric | ||
Product Type Engineer Squares | ||
Blade Length 400mm | ||
Blade Thickness 5mm | ||
Blade Width 30mm | ||
Blade Material Carbon Steel, Steel | ||
Standards/Approvals DIN 875/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Flange squares are specialized tools designed for fitters and professionals in pipeline construction to accurately adjust and align flanges during assembly. These tools are essential for ensuring proper flange orientation, preventing misalignment, and facilitating efficient welding and bolting processes. Manufactured from durable materials, flange squares are built to withstand the demanding conditions of industrial environments.
Steel and galvanized finish
