SAM 200 mm Metric Engineer Square
- RS Stock No.:
- 221-6019
- Mfr. Part No.:
- E9-200
- Manufacturer:
- SAM
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.94 |
*price indicative
- RS Stock No.:
- 221-6019
- Mfr. Part No.:
- E9-200
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Length | 200mm | |
| Unit of Measure | Metric | |
| Product Type | Engineer Square | |
| Blade Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Length 200mm | ||
Unit of Measure Metric | ||
Product Type Engineer Square | ||
Blade Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM false square has robust construction, suitable for mechanic work. Galvanized wing nut for fixing the steel blade. The length of false square is 200 mm.
Made of special chromed steel
