SAM 300 mm Engineer Square
- RS Stock No.:
- 270-9634
- Mfr. Part No.:
- E11-300
- Manufacturer:
- SAM
Subtotal (1 unit)*
€77.89
(exc. VAT)
€95.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.89 |
*price indicative
- RS Stock No.:
- 270-9634
- Mfr. Part No.:
- E11-300
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Engineer Square | |
| Blade Length | 300mm | |
| Blade Thickness | 40mm | |
| Blade Width | 200mm | |
| Stock Length | 300mm | |
| Stock Thickness | 8.5mm | |
| Stock Width | 200mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | DIN 875, NF E11-103 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Engineer Square | ||
Blade Length 300mm | ||
Blade Thickness 40mm | ||
Blade Width 200mm | ||
Stock Length 300mm | ||
Stock Thickness 8.5mm | ||
Stock Width 200mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals DIN 875, NF E11-103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM single square made with the stainless steel material use to mark 90 degree angles. The weight of the product is 1180 gram and the length is 300 mm.
Dimension 300X200 mm
Precision class 1
