RS PRO Earthing Stud Kit With 10 mm Stud

Subtotal (1 unit)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.69

*price indicative

RS Stock No.:
218-660
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Earthing Stud Kit

Product Type

Earthing Stud Kit

Connector Type

10 mm Stud

Termination Type

Ring

EN 61340-5-1 Compliant

Yes

Standards/Approvals

ANSI/ESD S20.20

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Straight Earth Lead, 10mm Stud to Ring Terminal


The RS PRO Straight Earth Lead is designed for effective grounding in ESD-sensitive environments. With a 10mm stud to ring terminal connection, it ensures reliable and secure attachment, making it ideal for use in conjunction with ESD flooring or matting systems.

Features and Benefits


10mm Stud to Terminal Ring: Provides a secure and reliable connection

Straight Lead: Facilitates easy installation and management

4.9ft Long: Offers flexibility and reach for various setups

High Quality Material: Ensures durability and long-term use

Applications


Commonly used in electronics manufacturing, assembly lines, and other environments where ESD protection is critical.

Additional Information


Conforms to ANSI/ESD SP9.2-2019 requirements and is suitable for use within an ANSI/ESD S20.20 program. Complies with EN 61340-4-3. Regular testing with an ESD test station kit is recommended.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy