Bernstein ESD-Safe Field Kit With Press Button

Subtotal (1 unit)*

€35.40

(exc. VAT)

€43.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 849 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.40

*price indicative

RS Stock No.:
465-518
Distrelec Article No.:
180-09-824
Mfr. Part No.:
9-342
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Accessory Type

ESD Field Kit

Product Type

ESD-Safe Field Kit

Connector Type

Press Button

Termination Type

Press Stud

Plug Type

Banana

EN 61340-5-1 Compliant

Yes

For Use With

ESD Workplace / ESD Protection Zone

Standards/Approvals

BGI 818 (DIN EN 61340-5-1)

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bernstein Wrist grounding as a safe method to derive electrostatic charge from people, consists of an adjustable wrist strap with woven silver-plated synthetic fibbers and a spiral cable which connects the wristband with the earthing point via press buttons, electrically dissipative. The coiled cable has a safety resistance of 1 MOhm on each connection side and is approved for workplaces with a rated voltage up to 250 VAC.

Adjustable and anti allergic

Washable

Bracelet length 200 mm

Woven silver plated synthetic fibres

Weight 60 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy