Bernstein ESD-Safe Field Kit With Press Button
- RS Stock No.:
- 465-525
- Distrelec Article No.:
- 180-09-825
- Mfr. Part No.:
- 9-360
- Manufacturer:
- Bernstein
Subtotal (1 set)*
€137.38
(exc. VAT)
€168.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €137.38 |
*price indicative
- RS Stock No.:
- 465-525
- Distrelec Article No.:
- 180-09-825
- Mfr. Part No.:
- 9-360
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | ESD-Safe Field Kit | |
| Accessory Type | ESD Field Kit | |
| Connector Type | Press Button | |
| Termination Type | Press Stud | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | SMD / THT Assembly | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type ESD-Safe Field Kit | ||
Accessory Type ESD Field Kit | ||
Connector Type Press Button | ||
Termination Type Press Stud | ||
EN 61340-5-1 Compliant Yes | ||
For Use With SMD / THT Assembly | ||
Standards/Approvals DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bernstein ESD personal grounding set meets the requirements of DIN EN 61340-5-1 and includes a durable mat with an abrasion resistance of 130 mm³ (under 5N load), hardness of 80 Shore A, 0.1 mm impression depth, and a temperature tolerance up to +60°C. It features an adjustable, allergy-free elastic wristband woven with silver-plated synthetic fibbers, compliant with BGFE wrist grounding safety standards. For proper insulation, the wristband must be stored in a dry place.
Heat resistant
Abrasion resistant
Halogen free
Extremely wear resistant
Related links
- Bernstein ESD-Safe Field Kit With Press Button
- Bernstein ESD Grounding Wrist Strap With Press Button
- Pomona ESD-Safe Field Kit 15ft Common Point Ground Connector
- Bernstein ESD Safe 1.2 mm Flush Cable Cutter
- Bernstein ESD Safe Tweezer Set
- Bernstein ESD Safe 1 mm Flush Cable Cutter
- Bernstein ESD Safe 1.5 mm Semi-Flush Nipper & Diagonal Cutter
- Bernstein ESD Safe 1.2 mm Semi-Flush Cable Cutter
