StarTech.com Anti-Static Wrist Strap 5ft Cord Included Reusable

Image representative of range

Subtotal (1 unit)*

€16.30

(exc. VAT)

€20.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 33 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.30

*price indicative

RS Stock No.:
847-648
Mfr. Part No.:
ESD-WRIST-STRAP
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Anti-Static Wrist Strap

EN 61340-5-1 Compliant

No

Cord Length

5ft

Cord Included

Yes

Standards/Approvals

TAA-Compliant

Reusable/Disposable

Reusable

COO (Country of Origin):
TW

StarTech Anti-Static Wrist Strap, 5ft Cord Length, Reusable - ESD-WRIST-STRAP


This anti-static wrist strap is a reusable personal earthing device designed to dissipate electrostatic charge during handling of sensitive electronics. It is intended for work environments where ESD control is required and includes an attached cord to establish a conductive path to a common earth.

Features and Benefits:


• 5 ft conductive cord reduces reach limitations during tasks
• Reusable construction lowers ongoing consumable costs
• Cord supplied ready for immediate connection on arrival
• Designed to provide operator earthing for ESD-sensitive work

Applications


• Suitable for assembly of electronic components
• Ideal for repair and maintenance of consumer electronics
• Used with workstation earthing points in manufacturing
• Can be used for routine handling of static-sensitive boards

Is the strap intended for single use or multiple uses?


It is manufactured for repeated use and durability under normal handling conditions.

Does the product include the connection lead required for grounding?


Yes, it arrives with an integrated cord so no separate lead is required.

What compliance or approval status does it carry for procurement?


It meets TAA procurement requirements for applicable supply chains.

Is the device certified to EN61340-5-1?


The item is not certified to EN61340-5-1 and should be used accordingly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy