Weller Anti-Static Wrist Strap 2.4m Cord Included
- RS Stock No.:
- 251-7691
- Distrelec Article No.:
- 303-11-441
- Mfr. Part No.:
- T0051403899
- Manufacturer:
- Weller
Subtotal (1 unit)*
€7.20
(exc. VAT)
€8.86
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
- Plus 1,914 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.20 |
*price indicative
- RS Stock No.:
- 251-7691
- Distrelec Article No.:
- 303-11-441
- Mfr. Part No.:
- T0051403899
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Anti-Static Wrist Strap | |
| EN 61340-5-1 Compliant | No | |
| Cord Length | 2.4m | |
| Cord Included | Yes | |
| Standards/Approvals | BGI 818:2001 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Anti-Static Wrist Strap | ||
EN 61340-5-1 Compliant No | ||
Cord Length 2.4m | ||
Cord Included Yes | ||
Standards/Approvals BGI 818:2001 | ||
Weller ESD-Safe Mat, Coiled Cord, Snap-In Termination - T0051403899
This ESD-Safe mat by Weller features a coiled cord design that offers premium protection against electrostatic discharge. Ideal for different industries, it also ensures a safe working environment while preventing damage to sensitive components.
Features & Benefits
• Coiled cord design ensures easy storage and prevents tangling
• Snap-In termination allows quick and secure connection
• Anti-static properties protects electronic components from ESD damage
• Heat and solder-resistant for durability
Applications
• Ideal for workbenches in electronics assembly
• Suitable for use in testing labs
• Can be used for protecting sensitive components during soldering
Can it protect sensitive electronic components from ESD damage?
Yes, it is designed to safeguard electronic components from electrostatic discharge.
Will it work with Weller snaps and studs?
Yes, this mat is compatible with Weller snaps and studs for versatile use in various applications.
Is it suitable for use in electronics assembly?
Yes, it is ideal for workbenches in electronics assembly for added protection.
Related links
- StarTech.com Anti-Static Wrist Strap 5ft Cord Included Reusable
- RS PRO Anti-Static Wrist Strap 550mm
- RS PRO Anti-Static Wrist Strap 450mm
- Impacto HS226 Grey Nylon Anti-Static Wrist Strap, Size XS
- Impacto HS226 Grey Nylon Anti-Static Wrist Strap, Size M
- Impacto HS226 Grey Nylon Anti-Static Wrist Strap, Size XL
- StarTech.com ESD Grounding Wrist Strap 1.8m Cord Included
- Pomona ESD Grounding Wrist Strap & Cord Set 6ft Cord Included
