RS PRO Anti-Static Wrist Strap 450mm

Subtotal (1 unit)*

€3.88

(exc. VAT)

€4.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 25 November 2026
  • Plus 200 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.88

*price indicative

RS Stock No.:
218-564
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Static Wrist Strap

EN 61340-5-1 Compliant

Yes

Cord Length

450mm

Standards/Approvals

ANSI/ESD S20.20 and EIA 625

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO PCB Hook and Loop Strap, Conductive


This RS PRO PCB Hook and Loop Strap is designed for effective static control in ESD-sensitive environments. Ideal for binding or packing individual packages, it ensures safety and efficiency in an EPA environment.

Features and Benefits


Static Free Hook and Loop Fasteners: Provides reliable static control

Conductive Material: Ensures safety in ESD-sensitive areas

Reusable Design: Offers cost-effective and sustainable use

Complies with EN 61340-5-1: Meets industry standards for ESD protection

Applications


Suitable for use in electronics manufacturing, assembly lines, and any ESD-sensitive environments where package binding is required.

Additional Information


Cord Length: 450 mm

Resistance: 10^2 to 10^5 Ω

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy