Siemens ESD Grounding Wrist Strap
- RS Stock No.:
- 626-937
- Mfr. Part No.:
- 8MF1000-2HK1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.72
(exc. VAT)
€91.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.72 |
*price indicative
- RS Stock No.:
- 626-937
- Mfr. Part No.:
- 8MF1000-2HK1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | ESD Grounding Wrist Strap | |
| Accessory Type | ESD Grounding Wrist Strap & Cord Set | |
| Termination Type | Wrist Strap | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type ESD Grounding Wrist Strap | ||
Accessory Type ESD Grounding Wrist Strap & Cord Set | ||
Termination Type Wrist Strap | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens grounding strap exemplifies high performance in electrical connectivity. Designed for durability and reliability, it features a copper material that ensures optimal conductivity and strength. This component serves as an essential grounding strap, specifically engineered with a cross-section of 16 mm² and a length of 300 mm, making it a go-to solution for various electrical applications. Its dual hole diameters accommodate diverse installation needs, supporting currents of up to 120 A. With a lightweight design of just 70 grams, it allows for easy handling and installation. This product is not only functional but is also compliant with high-quality standards, making it an indispensable asset in any electrical setup.
Constructed from robust copper for superior conductivity
Designed to support substantial electrical currents efficiently
Provides flexibility with dual hole diameters for varied applications
Lightweight construction facilitates straightforward installation
Complies with industry standards for safety and reliability
Related links
- Siemens ESD Grounding Wrist Strap
- SCS ESD Grounding Wrist Strap
- Bosch Rexroth ESD Grounding Wrist Strap
- Licefa ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Reusable
- RS PRO ESD Grounding Wrist Strap Reusable
- RS PRO ESD Grounding Wrist Strap 10mm
- RS PRO ESD Grounding Wrist Strap 4mm
